International Rectifier IRG4BC30KD-SHR technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Voltage (VCEO) | 600V |
| Lead Free | Contains Lead |
| Max Collector Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRG4BC30KD-SHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.