
International Rectifier IRG4BC30W technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC30W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
