The IRG4BC30W-S is a surface mount insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 23A. It has a maximum power dissipation of 100W and is packaged in a TO-263-3 case. The device is not RoHS compliant and is available in a quantity of 50 per rail or tube packaging. It is suitable for use in a variety of applications requiring high power handling and surface mount capabilities.
International Rectifier IRG4BC30W-S technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Input Type | STANDARD |
| Max Collector Current | 23A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC30W-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.