
The IRG4BC30W-STRL is a 600V insulated gate bipolar transistor with a maximum collector current of 23A. It is packaged in a TO-263-3 surface mount package and is rated for a maximum power dissipation of 100W. The device is not RoHS compliant and contains lead. It is available in quantities of 800 per reel.
International Rectifier IRG4BC30W-STRL technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 23A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 23A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC30W-STRL to view detailed technical specifications.
No datasheet is available for this part.
