International Rectifier IRG4BC40S technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 60A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.