
International Rectifier IRG4IBC20FD technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.66V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 14.3A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 14.3A |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 37ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4IBC20FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.