The IRG4IBC20KD is a 600V insulated gate bipolar transistor with a maximum collector current of 11.5A and a maximum power dissipation of 34W. It is packaged in a TO-220-3 package and is available in a rail/tube packaging configuration. The device is not RoHS compliant and contains lead. It has a reverse recovery time of 37ns and a collector-emitter breakdown voltage of 600V.
International Rectifier IRG4IBC20KD technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 11.5A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 11.5A |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 37ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4IBC20KD to view detailed technical specifications.
No datasheet is available for this part.