International Rectifier IRG4IBC30FD technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.59V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Collector Current | 20.3A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 42ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4IBC30FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.