
International Rectifier IRG4IBC30UD technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.95V |
| Current Rating | 17A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Power Dissipation | 45W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4IBC30UD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.