International Rectifier IRG4IBC30W technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.7V |
| Current Rating | 17A |
| Lead Free | Contains Lead |
| Max Collector Current | 17A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4IBC30W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.