International Rectifier IRG4P254S technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Voltage (VCEO) | 1.5V |
| Current Rating | 98A |
| Lead Free | Contains Lead |
| Max Collector Current | 98A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4P254S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.