
N-channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V Collector-Emitter Breakdown Voltage and a 28A continuous collector current. This through-hole component offers a low Collector-Emitter Saturation Voltage of 2.21V and a maximum power dissipation of 100W. Packaged in a TO-247-3 plastic package, it operates within a temperature range of -55°C to 150°C and includes a reverse recovery time of 42ns.
International Rectifier IRG4PC30KDPBF technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.21V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 28A |
| Height | 20.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 42ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 60ns |
| DC Rated Voltage | 600V |
| Weight | 1.340411oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC30KDPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
