International Rectifier IRG4PC30S technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.6V |
| Current Rating | 34A |
| Lead Free | Contains Lead |
| Max Power Dissipation | 100W |
| Power Dissipation | 100W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PC30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
