
International Rectifier IRG4PC40F technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 49A |
| Height | 20.3mm |
| Lead Free | Contains Lead |
| Length | 15.9mm |
| Max Collector Current | 49A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Power Dissipation | 160W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PC40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
