
International Rectifier IRG4PC40K technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 42A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Power Dissipation | 160W |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PC40K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
