International Rectifier IRG4PC40U technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 40A |
| Input Capacitance | 2.1nF |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 40A |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 160W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 34ns |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PC40U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.