International Rectifier IRG4PC50K technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.2V |
| Current Rating | 52A |
| Lead Free | Contains Lead |
| Max Collector Current | 52A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PC50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.