
International Rectifier IRG4PC50S-P technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Max Collector Current | 70A |
| Power Dissipation | 200W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PC50S-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
