
N-Channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V Collector-Emitter Breakdown Voltage and a 55A Max Collector Current. This through-hole mounted component offers a 2V Collector-Emitter Saturation Voltage and a maximum power dissipation of 200W. Operating across a temperature range of -55°C to 150°C, it comes in a TO-247AC package. The device is RoHS compliant and has a reverse recovery time of 50ns.
International Rectifier IRG4PC50UD-EPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 55A |
| Height | 20.7mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 55A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC50UD-EPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
