
International Rectifier IRG4PC60FPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 90A |
| Height | 20.7mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 310ns |
| Turn-On Delay Time | 42ns |
| DC Rated Voltage | 600V |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC60FPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
