International Rectifier IRG4PF50WD technical specifications.
| Current Rating | 51A |
| Lead Free | Contains Lead |
| Max Collector Current | 51A |
| Power Dissipation | 200W |
| RoHS Compliant | No |
| DC Rated Voltage | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PF50WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.