
International Rectifier IRG4PH20K technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 4.3V |
| Current Rating | 11A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 11A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 60W |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PH20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.