
International Rectifier IRG4PSC71KPBF technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Current Rating | 85A |
| Height | 20.8mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Collector Current | 85A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 350W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 251ns |
| Turn-On Delay Time | 34ns |
| DC Rated Voltage | 600V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PSC71KPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.