International Rectifier IRG4PSH71KD technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 3.9V |
| Current Rating | 78A |
| Lead Free | Contains Lead |
| Max Collector Current | 78A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Recovery Time | 107ns |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PSH71KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.