
The IRG4PSH71KDPBF is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 78A. It has a maximum power dissipation of 350W and operates within a temperature range of -55°C to 150°C. The device is packaged in a through-hole package and is compliant with RoHS regulations.
International Rectifier IRG4PSH71KDPBF technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.9V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.9V |
| Current Rating | 78A |
| Height | 20.8mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Collector Current | 78A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 350W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 107ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PSH71KDPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.