
International Rectifier IRG4RC10KDTRPBF technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.39V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.62V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4RC10KDTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
