International Rectifier IRG4RC10KTRL technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.62V |
| Current Rating | 8.5A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 9A |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4RC10KTRL to view detailed technical specifications.
No datasheet is available for this part.