International Rectifier IRG4RC10S technical specifications.
| Package/Case | TO-252 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.7V |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4RC10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.