The IRG4RC10SD is a surface mount insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 14A. It has a maximum power dissipation of 38W and a reverse recovery time of 28ns. The device is packaged in a TO-252-3 package and is available in quantities of 75. It is not RoHS compliant and contains lead.
International Rectifier IRG4RC10SD technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 8A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 14A |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4RC10SD to view detailed technical specifications.
No datasheet is available for this part.