The IRG4RC10SDTRLP is a 600V insulated gate bipolar transistor with a maximum collector current of 14A. It is packaged in a TO-252-3 surface mount package and is available in quantities of 3000. The device is RoHS compliant and suitable for use in a variety of applications. The transistor has a maximum power dissipation of 38W and a reverse recovery time of 28ns. It is designed for use in high-power switching applications and is suitable for use in temperatures up to 150°C.
International Rectifier IRG4RC10SDTRLP technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Collector Current | 14A |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4RC10SDTRLP to view detailed technical specifications.
No datasheet is available for this part.