
The IRG4RC10UPBF is a 600V insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 8.5A. It is packaged in a DPAK package and is suitable for surface mount applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in quantities of 75 per rail/Tube packaging.
International Rectifier IRG4RC10UPBF technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.6V |
| Collector Emitter Voltage (VCEO) | 2.6V |
| Collector-emitter Voltage-Max | 2.6V |
| Current Rating | 8.5A |
| Input Type | STANDARD |
| Max Collector Current | 8.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 38W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4RC10UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
