
The IRG4RC20FPBF is a 600V insulated gate bipolar transistor with a maximum collector current of 22A and a maximum power dissipation of 66W. It is packaged in a lead-free DPAK-3 package and is suitable for surface mount applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and not radiation hardened.
International Rectifier IRG4RC20FPBF technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 22A |
| Height | 2.39mm |
| Input Type | STANDARD |
| Length | 6.73mm |
| Max Collector Current | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 66W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4RC20FPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
