
The IRG6I320UPBF is a 330V insulated gate bipolar transistor with a maximum collector current of 24A and a maximum power dissipation of 39W. It is packaged in a TO-220AB package and is designed for through hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is RoHS compliant and not radiation hardened.
International Rectifier IRG6I320UPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Saturation Voltage | 1.65V |
| Collector Emitter Voltage (VCEO) | 330V |
| Collector-emitter Voltage-Max | 1.65V |
| Input Type | STANDARD |
| Max Collector Current | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 39W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG6I320UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
