International Rectifier IRG6IC30U-110P technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Saturation Voltage | 1.92V |
| Collector-emitter Voltage-Max | 2.38V |
| Input Type | STANDARD |
| Max Collector Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 37W |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG6IC30U-110P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.