
International Rectifier IRG6S320UPBF technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Saturation Voltage | 1.65V |
| Collector Emitter Voltage (VCEO) | 330V |
| Collector-emitter Voltage-Max | 1.65V |
| Input Type | STANDARD |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 114W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG6S320UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
