International Rectifier IRG7PH35UD-EP technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.9V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 180W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7PH35UD-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.