
International Rectifier IRG7PH42U-EP technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2V |
| Height | 20.7mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 385W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 153ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 229ns |
| Turn-On Delay Time | 25ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7PH42U-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
