International Rectifier IRG7PK35UD1-EPBF technical specifications.
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG7PK35UD1-EPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.