International Rectifier IRG7PSH54K10DPBF technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Saturation Voltage | 2.4V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 65A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7PSH54K10DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.