
The IRG7PSH73K10PBF is an insulated gate bipolar transistor from International Rectifier with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 220A. It operates within a temperature range of -55°C to 175°C and features a lead-free package with a TO-274-3 case. This device is RoHS compliant and suitable for through-hole mounting.
International Rectifier IRG7PSH73K10PBF technical specifications.
| Package/Case | TO-274-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 20.8mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Collector Current | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7PSH73K10PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
