International Rectifier IRG7R313UPBF technical specifications.
| Package/Case | DPAK |
| Collector Emitter Saturation Voltage | 1.35V |
| Collector-emitter Voltage-Max | 330V |
| Max Collector Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7R313UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.