The IRG7S313UTRLPBF is a 330V insulated gate bipolar transistor with a maximum collector current of 40A and maximum power dissipation of 78W. It is packaged in a surface mount TO-263-3 package and is RoHS compliant. The transistor is suitable for high-power applications and is available in a cut tape packaging format.
International Rectifier IRG7S313UTRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 330V |
| Collector-emitter Voltage-Max | 2.14V |
| Input Type | STANDARD |
| Max Breakdown Voltage | 330V |
| Max Collector Current | 40A |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7S313UTRLPBF to view detailed technical specifications.
No datasheet is available for this part.