International Rectifier IRG7S319UPBF technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Saturation Voltage | 1.43V |
| Collector-emitter Voltage-Max | 1.43V |
| Input Type | STANDARD |
| Max Collector Current | 45A |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.009185oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG7S319UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.