
International Rectifier IRGB4056DPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.55V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 24A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 40ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGB4056DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
