International Rectifier IRGB4065PBF technical specifications.
| Max Collector Current | 70A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGB4065PBF to view detailed technical specifications.
No datasheet is available for this part.