International Rectifier IRGB4610DPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.14V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Height | 16.51mm |
| Length | 10.67mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGB4610DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.