International Rectifier IRGC10B60KB technical specifications.
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRGC10B60KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.