International Rectifier IRGI4085PBF technical specifications.
| Max Collector Current | 28A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGI4085PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
