
The IRGI4090PBF is a 300V insulated gate bipolar transistor with a maximum collector current of 21A and a maximum power dissipation of 34W. It is packaged in a TO-220-3 case and is designed for through hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations.
International Rectifier IRGI4090PBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1.94V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.94V |
| Input Type | STANDARD |
| Max Collector Current | 21A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 34W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGI4090PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.