
International Rectifier IRGIB6B60KD116P technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Input Type | STANDARD |
| Max Collector Current | 11A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGIB6B60KD116P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.